+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM0603SBWC

LED; blue; SMD; 0603; 115mcd; 3VDC; 1.6x0.8mm; 130°; 20mA; λd: 468nm


Manufacturer: BIVAR

Manufacturer part number:
SM0603SBWC
TME Symbol:
SM0603SBWC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0603
Luminosity
115mcd
Operating voltage
3V DC
Dimensions
1.6x0.8mm
Viewing angle
130°
LED current
20mA
Wavelength
468nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0603SBWC
0 in TME stock
Net price for quantities from 4000 pcs - 0.43 USDGross price for quantities from 4000 pcs - 0.43 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.