+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM0603UPGC

LED; green; SMD; 0603; 285mcd; 2.1VDC; 1.6x0.8mm; 130°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SM0603UPGC
TME Symbol:
SM0603UPGC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0603
Luminosity
285mcd
Operating voltage
2.1V DC
Dimensions
1.6x0.8mm
Viewing angle
130°
LED current
20mA
Wavelength
510nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0603UPGC
0 in TME stock
Net price for quantities from 4000 pcs - 0.58 USDGross price for quantities from 4000 pcs - 0.58 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.