+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM0603UYC

LED; yellow; SMD; 0603; 70mcd; 2.1÷2.6VDC; 1.6x0.8mm; 130°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SM0603UYC
TME Symbol:
SM0603UYC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0603
Luminosity
70mcd
Operating voltage
2.1...2.6V DC
Dimensions
1.6x0.8mm
Viewing angle
130°
LED current
20mA
Wavelength
592nm
LED lens
transparent
Power
78mW
Front
flat
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0603UYC
0 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.