+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ECE | |
Type of fuse | PTC polymer | |
Current rating | 0.75A | |
Switched current | 1.5A | |
Max. voltage | 8V | |
Power | 0.6W | |
Min. resistance | 130mΩ | |
Max resistance | 400mΩ | |
Case - inch | 1210 | |
Operating temperature | -40...85°C |