+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM0805GC

LED; green; SMD; 0805; 6÷15mcd; 2.1÷2.6VDC; 2x1.2x1.1mm; 130°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SM0805GC
TME Symbol:
SM0805GC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0805
Luminosity
6...15mcd
Operating voltage
2.1...2.6V DC
Dimensions
2x1.2x1.1mm
Viewing angle
130°
LED current
20mA
Wavelength
565nm
LED lens
transparent
Kind of package
reel, tape
Power
78mW
Front
flat
Manufacturer series
SM0805
Operating temperature
-30...80°C
Shape
rectangular
Number of terminals
2
Gross weight0.004 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SM0805GC
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order