+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM0805HC

LED; red; SMD; 0805; 6÷13mcd; 1.85÷2.3VDC; 2x1.2x1.1mm; 130°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SM0805HC
TME Symbol:
SM0805HC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0805
Luminosity
6...13mcd
Operating voltage
1.85...2.3V DC
Dimensions
2x1.2x1.1mm
Viewing angle
130°
LED current
20mA
Wavelength
643nm
LED lens
transparent
Kind of package
reel, tape
Power
69mW
Front
flat
Manufacturer series
SM0805
Operating temperature
-30...80°C
Shape
rectangular
Number of terminals
2
Gross weight0.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SM0805HC
2772 in TME stock
Net price for quantities from 1 pcs - 0.49 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs