+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | RGB | |
Mounting | SMD | |
Case - inch | 0807 | |
Luminosity | 0cd | |
Operating voltage | 2V DC, 3.2V DC, 3.3V DC | |
Dimensions | 2x1.8mm | |
Viewing angle | 120° | |
LED current | 30mA | |
Wavelength | 458nm, 518nm, 639nm | |
LED lens | transparent | |
Luminosity of red colour | 75mcd | |
Luminosity of blue colour | 62mcd | |
Luminosity of green colour | 450mcd | |
Front | flat |