+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM0807SBC

LED; red,green; SMD; 0807; 1.9VDC,2.1VDC; Ø0m; 120°; 20mA

Manufacturer: BIVAR

Manufacturer part number:
SM0807SBC
TME Symbol:
SM0807SBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green, red
Mounting
SMD
Case - inch
0807
Operating voltage
1.9V DC, 2.1V DC
Dimensions
Ø0m
Viewing angle
120°
LED current
20mA
Wavelength
575nm, 640nm
LED lens
diffused
Luminosity of red colour
52mcd
Luminosity of green colour
37mcd
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM0807SBC
0 in TME stock
Net price for quantities from 3000 pcs - 0.70 USDGross price for quantities from 3000 pcs - 0.70 USD
No. of pieces (Multiplicity: 3 000)