+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - inch | 1204 | |
Luminosity | 11.5...28.5mcd | |
Operating voltage | 2.1...2.6V DC | |
Dimensions | 3.2x1x1.5mm | |
Viewing angle | 110° | |
LED current | 20mA | |
Wavelength | 565nm | |
LED lens | transparent | |
LED version | angular | |
Kind of package | reel, tape | |
Power | 78mW | |
Front | convex | |
Manufacturer series | SM1204 | |
Operating temperature | -30...80°C | |
Shape | rounded | |
Number of terminals | 2 |