+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM1204UOC

LED; orange; SMD; 1204; 30÷70mcd; 2.1÷2.6VDC; 3.2x1x1.5mm; 110°

Manufacturer: BIVAR

Manufacturer part number:
SM1204UOC
TME Symbol:
SM1204UOC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
1204
Luminosity
30...70mcd
Operating voltage
2.1...2.6V DC
Dimensions
3.2x1x1.5mm
Viewing angle
110°
LED current
20mA
Wavelength
625nm
LED lens
transparent
LED version
angular
Kind of package
reel, tape
Power
78mW
Front
convex
Manufacturer series
SM1204
Operating temperature
-30...80°C
Shape
rounded
Number of terminals
2
Gross weight0.292 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SM1204UOC
0 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.