+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM1206GC-IL

LED; green; SMD; 1206; 40mcd; 1.8/2/2.3VDC; 3.2x1.6mm; 30°; 20mA


Manufacturer: BIVAR

Manufacturer part number:
SM1206GC-IL
TME Symbol:
SM1206GC-IL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Luminosity
40mcd
Operating voltage
1.8/2/2.3V DC
Dimensions
3.2x1.6mm
Viewing angle
30°
LED current
20mA
Wavelength
568...572nm
LED lens
transparent
Power
78mW
Front
flat
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM1206GC-IL
2478 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 150 pcs - 0.39 USDGross price for quantities from 150 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs