+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM1206GC

LED; green; SMD; 1206; 7.2÷18(typ)-28.5mcd; 1.8÷2.1VDC; 140°; 20mA

Manufacturer: BIVAR

Manufacturer part number:
SM1206GC
TME Symbol:
SM1206GC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
1206
Luminosity
7.2...18(typ)-28.5mcd
Operating voltage
1.8...2.1V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
140°
LED current
20mA
Wavelength
560...570nm
LED lens
transparent
Kind of package
reel, tape
Power
78mW
Front
flat
Manufacturer series
SM1206
Operating temperature
-40...85°C
Shape
rectangular
Number of terminals
2
Gross weight0.008 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SM1206GC
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order