+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM1206HC

LED; red; SMD; 1206; 5÷15mcd; 1.8÷2.3VDC; 3.2x1.6x1.1mm; 20mA; 69mW

Manufacturer: BIVAR

Manufacturer part number:
SM1206HC
TME Symbol:
SM1206HC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Luminosity
5...15mcd
Operating voltage
1.8...2.3V DC
Dimensions
3.2x1.6x1.1mm
LED current
20mA
Wavelength
643nm
LED lens
transparent
Kind of package
reel, tape
Power
69mW
Front
flat
Manufacturer series
SM1206
Operating temperature
-30...80°C
Shape
rectangular
Number of terminals
2
Gross weight0.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
See other products from this series.:
*
SM1206HC
2480 in TME stock
Net price for quantities from 1 pcs - 0.60 USDGross price for quantities from 1 pcs - 0.60 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.21 USDGross price for quantities from 6000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs