+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM1206URC-IL

LED; red; SMD; 1206; 225mcd; 2VDC; 3.2x1.6mm; 30°; 20mA; λd: 655nm


Manufacturer: BIVAR

Manufacturer part number:
SM1206URC-IL
TME Symbol:
SM1206URC-IL

Specification

Manufacturer
BIVAR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Luminosity
225mcd
Operating voltage
2V DC
Dimensions
3.2x1.6mm
Viewing angle
30°
LED current
20mA
Wavelength
655nm
LED lens
transparent
Luminosity of red colour
225mcd
Front
flat
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs BIVAR,
*
SM1206URC-IL
0 in TME stock
Net price for quantities from 3000 pcs - 0.41 USDGross price for quantities from 3000 pcs - 0.41 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.