+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | UV | |
Viewing angle | 30° | |
LED current | 20mA | |
Power | 0.1W | |
Wavelength | 400...405nm | |
Operating voltage | 5V DC | |
Mounting | SMD | |
Dimensions | 3.2x1.6x1.4mm | |
LED lens | transparent | |
Luminosity | 0.65mcd | |
Case - inch | 1206 |