+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED colour | yellow | |
Mounting | SMD | |
Case - inch | 1206 | |
Luminosity | 16mcd | |
Operating voltage | 2V DC | |
Dimensions | 3.2x1.6mm | |
Viewing angle | 30° | |
LED current | 20mA | |
Wavelength | 583nm | |
LED lens | transparent | |
Front | flat |