+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MSCSM120VR1M062CT6AG

Module; 1.2kV; 420A; 1.753kW; SiC

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MSCSM120VR1M062CT6AG
TME Symbol:
SM120VR1M062CT6AG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Drain-source voltage
1.2kV
Drain current
420A
On-state resistance
6.2mΩ
Power dissipation
1.753kW
Technology
SiC
Gross weight0.89 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor modules MICROCHIP TECHNOLOGY,
*
MSCSM120VR1M062CT6AG
0 in TME stock
Net price for quantities from 1 pcs - 513.70 USDGross price for quantities from 1 pcs - 513.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.