+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM15.TCT

Diode: TVS array; 16.7V; 10A; 300W; double,common anode; ESD; Ch: 2


Manufacturer: SEMTECH

Manufacturer part number:
SM15.TCT
TME Symbol:
SM15.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
16.7V
Max. forward impulse current
10A
Peak pulse power dissipation
0.3kW
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT23-3
Max. off-state voltage
15V
Leakage current
1µA
Number of channels
2
Kind of package
reel, tape
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
SM15.TCT
6679 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.19 USDGross price for quantities from 6000 pcs - 0.19 USD
Net price for quantities from 9000 pcs - 0.18 USDGross price for quantities from 9000 pcs - 0.18 USD
Net price for quantities from 12000 pcs - 0.17 USDGross price for quantities from 12000 pcs - 0.17 USD
Net price for quantities from 15000 pcs - 0.16 USDGross price for quantities from 15000 pcs - 0.16 USD
Packaging method by the manufacturer:Reel = 3 000 pcs