+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM15T22A

Diode: TVS; 1.5kW; 22V; 49A; unidirectional; SMC; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM15T22A
TME Symbol:
SM15T22A

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
18.8V
Breakdown voltage
22V
Max. forward impulse current
49A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM15T22A
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order