+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM15T33CA-E3/57T

Diode: TVS; 1.5kW; 33V; 33A; bidirectional; ±5%; DO214AB,SMC; SM15T


Manufacturer: VISHAY

Manufacturer part number:
SM15T33CA-E3/57T
TME Symbol:
SM15T33CA-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
28.2V
Breakdown voltage
33V
Max. forward impulse current
33A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SM15T
Gross weight0.315 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SM15T33CA-E3/57T
2075 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 850 pcs - 0.28 USDGross price for quantities from 850 pcs - 0.28 USD
Net price for quantities from 1700 pcs - 0.25 USDGross price for quantities from 1700 pcs - 0.25 USD
Net price for quantities from 4250 pcs - 0.21 USDGross price for quantities from 4250 pcs - 0.21 USD
Net price for quantities from 9350 pcs - 0.20 USDGross price for quantities from 9350 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs