+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM1603E3/TR13

Diode: TVS array; 4V; 0.3kW; unidirectional; SO16; Ch: 8; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SM1603E3/TR13
TME Symbol:
SM1603E3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS array
Breakdown voltage
4V
Peak pulse power dissipation
0.3kW
Semiconductor structure
unidirectional
Mounting
SMD
Case
SO16
Max. off-state voltage
3.3V
Number of channels
8
Capacitance
0.85nF
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
SM1603E3/TR13
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.52 USDGross price for quantities from 2500 pcs - 1.52 USD