+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS array | |
Breakdown voltage | 6V | |
Peak pulse power dissipation | 0.3kW | |
Semiconductor structure | unidirectional | |
Mounting | SMD | |
Case | SO16 | |
Max. off-state voltage | 5V | |
Leakage current | 20µA | |
Number of channels | 8 | |
Capacitance | 880pF | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |