+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Breakdown voltage | 26.7V | |
Peak pulse power dissipation | 0.5kW | |
Semiconductor structure | unidirectional | |
Version | ESD | |
Mounting | SMD | |
Case | SO16 | |
Max. off-state voltage | 24V | |
Number of channels | 8 | |
Capacitance | 25pF | |
Kind of package | reel, tape | |
Manufacturer standard package | 2500pcs. |