+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of diode | switching | |
Mounting | SMD | |
Max. off-state voltage | 40V | |
Load current | 0.15A | |
Reverse recovery time | 3ns | |
Semiconductor structure | common cathode, double | |
Features of semiconductor devices | small signal | |
Case | SC59 | |
Max. forward voltage | 1.2V | |
Kind of package | reel, tape | |
Application | automotive industry |