+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM1X1111

Auxiliary contacts; front; 300V; 5A; SM1P,SM1R; Contacts: NC + NO


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
SM1X1111
TME Symbol:
SM1X1111

Specification

Manufacturer
LOVATO ELECTRIC
Type of installation accessories
auxiliary contacts
Mounting
front
Insulation voltage
300V
Current rating
5A
Application - series/manufacturer
SM1P, SM1R
Contacts configuration
NC + NO
Gross weight15.845 g
Certificates
EAN code8013975216583
See other products in this category: Motor Protection Breakers LOVATO ELECTRIC,
*
SM1X1111
11 in TME stock
Net price for quantities from 1 pcs - 12.43 USDGross price for quantities from 1 pcs - 12.43 USD
Net price for quantities from 10 pcs - 11.90 USDGross price for quantities from 10 pcs - 11.90 USD
Net price for quantities from 20 pcs - 11.37 USDGross price for quantities from 20 pcs - 11.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs