+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM1X1211

Auxiliary contacts; side; 690V; 10A; SM1P,SM1R; Contacts: NC + NO


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
SM1X1211
TME Symbol:
SM1X1211

Specification

Manufacturer
LOVATO ELECTRIC
Type of installation accessories
auxiliary contacts
Mounting
side
Insulation voltage
690V
Current rating
10A
Application - series/manufacturer
SM1P, SM1R
Contacts configuration
NC + NO
Gross weight38.703 g
Certificates
EAN code8013975221945
See other products in this category: Motor Protection Breakers LOVATO ELECTRIC,
*
SM1X1211
7 in TME stock
Net price for quantities from 1 pcs - 12.49 USDGross price for quantities from 1 pcs - 12.49 USD
Net price for quantities from 10 pcs - 11.95 USDGross price for quantities from 10 pcs - 11.95 USD
Net price for quantities from 20 pcs - 11.42 USDGross price for quantities from 20 pcs - 11.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.