+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM24.TCT

Diode: TVS array; 26.7V; 5A; 300W; double,common anode; ESD; Ch: 2


Manufacturer: SEMTECH

Manufacturer part number:
SM24.TCT
TME Symbol:
SM24.TCT

Specification

Manufacturer
SEMTECH
Type of diode
TVS array
Breakdown voltage
26.7V
Max. forward impulse current
5A
Peak pulse power dissipation
0.3kW
Semiconductor structure
common anode, double
Version
ESD
Mounting
SMD
Case
SOT23-3
Max. off-state voltage
24V
Leakage current
1µA
Number of channels
2
Kind of package
reel, tape
Gross weight0.028 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays SEMTECH,
*
SM24.TCT
1826 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 6000 pcs - 0.19 USDGross price for quantities from 6000 pcs - 0.19 USD
Net price for quantities from 9000 pcs - 0.17 USDGross price for quantities from 9000 pcs - 0.17 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs