+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM2H21

Automation module: safety relay; 24VAC; 24VDC; -25÷60°C; IP20

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
SM2H21
TME Symbol:
SM2H21

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
safety relay
Mounting
for DIN rail mounting
Operating temperature
-25...60°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x2
Auxiliary outputs
NC x1
IP rating
IP20
Application
two-hand control
Supply voltage
  • 24V AC
  • 24V DC
Gross weight232.4 g
Certificates
EAN code5709870397757
See other products in this category: Safety Switches - Control Modules CARLO GAVAZZI,
*
SM2H21
0 in TME stock
Net price for quantities from 1 pcs - 284.41 USDGross price for quantities from 1 pcs - 284.41 USD
Net price for quantities from 5 pcs - 265.45 USDGross price for quantities from 5 pcs - 265.45 USD
Net price for quantities from 10 pcs - 246.49 USDGross price for quantities from 10 pcs - 246.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.