+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of protection | motor breaker | |
Operating voltage | 230...690V AC | |
Mounting | for DIN rail mounting | |
Range of overcurrent release settings | 34...50A | |
Electrical connection | screw terminals | |
IP rating | IP20 | |
Insulation voltage | 1kV | |
Protection | anti-overload OPP, short circuit protection SCP | |
Rated surge voltage | 8kV |