+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM2X14400

Undervoltage relase; 400VAC; 690V; SM2R,SM3R


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
SM2X14400
TME Symbol:
SM2X14400

Specification

Manufacturer
LOVATO ELECTRIC
Type of protection
undervoltage relase
Operating voltage
400V AC
Insulation voltage
690V
Application - series/manufacturer
SM2R, SM3R
Gross weight100 g
Certificates
EAN code8013975220023
See other products in this category: Motor Protection Breakers LOVATO ELECTRIC,
*
SM2X14400
0 in TME stock
Net price for quantities from 1 pcs - 39.85 USDGross price for quantities from 1 pcs - 39.85 USD
Net price for quantities from 5 pcs - 37.34 USDGross price for quantities from 5 pcs - 37.34 USD
Net price for quantities from 10 pcs - 35.34 USDGross price for quantities from 10 pcs - 35.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.