+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM4007

Diode: rectifying; SMD; 1kV; 1A; DO213AB,MELF; Ufmax: 1V; Ifsm: 30A


Manufacturer: CDIL

Manufacturer part number:
SM4007
TME Symbol:
SM4007-CDI

Specification

Manufacturer
CDIL
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1kV
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Case
DO213AB, MELF
Max. forward voltage
1V
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.141 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes CDIL,
*
SM4007
10 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.04 USDGross price for quantities from 2500 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 10.
Multiplicity: 5.
Packaging method by the manufacturerReel = 5 000 pcs