+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM453229231N7Y

Transformer: impulse; 4.7x3.22x2.9mm; L: 200nH; -40÷85°C

NEW

Manufacturer: BOURNS

Manufacturer part number:
SM453229231N7Y
TME Symbol:
SM453229231N7Y

Specification

Manufacturer
BOURNS
Type of transformer
impulse
Body dimensions
4.7x3.22x2.9mm
Inductance
0.2µH
Operating temperature
-40...85°C
Inductance of individual winding
230nH
Gross weight0.13 g
Certificates
See other products in this category: PCB transformers BOURNS,
*
SM453229231N7Y
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 272.
Multiplicity: 1.
Net price for quantities from 272 pcs - 0.29 USDGross price for quantities from 272 pcs - 0.29 USD