+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM5060

Diode: rectifying; SMD; 400V; 2A; 1.5us; MELF plastic; Ufmax: 1.1V


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SM5060
TME Symbol:
SM5060-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
2A
Reverse recovery time
1.5µs
Semiconductor structure
single diode
Case
MELF plastic
Max. forward voltage
1.1V
Max. load current
10A
Max. forward impulse current
50A
Kind of package
reel, tape
Gross weight0.123 g
Certificates
See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
SM5060
69 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.05 USDGross price for quantities from 50 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.04 USDGross price for quantities from 250 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 000 pcs