+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM540-7C00-B-12

Antenna: communication; 5G; 617MHz÷7.2GHz; SMA


Manufacturer: MOBILEMARK

Manufacturer part number:
SM540-7C00-B-12
TME Symbol:
SM540-7C00-B-12

Specification

Manufacturer
MOBILEMARK
Type of antenna
communication
Kind of antenna
5G
Frequency
617MHz...7.2GHz
Connection
SMA
Gross weight230 g
Certificates
See other products in this category: GSM antennas MOBILEMARK,
*
SM540-7C00-B-12
0 in TME stock
Net price for quantities from 1 pcs - 178.40 USDGross price for quantities from 1 pcs - 178.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.