+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM61IOT-1200M0

Data logger; 85÷253VAC; 90÷300VDC; IN: 2; for DIN rail mounting

Manufacturer: LUMEL

Manufacturer part number:
SM61IOT-1200M0
TME Symbol:
SM61IOT-1200M0

Specification

Manufacturer
LUMEL
Type of automation module
data logger
Number of inputs
2
Kind of input 1
digital
Mounting
for DIN rail mounting
IP rating
IP20 at terminal side, IP40 from the front
Body dimensions
45x120x100mm
Number of ports
2
Operating temperature
0...55°C
Supply voltage
  • 85...253V AC
  • 90...300V DC
Interface
  • 10/100 Base-T
  • RS232
  • RS485
  • USB
Gross weight425 g
Certificates
See other products in this category: Recorders LUMEL,
*
SM61IOT-1200M0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order