+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM6T18CA-E3/5B

Diode: TVS; 600W; 17.1V; 24A; bidirectional; ±5%; DO214AA,SMB; SM6T

NEW

Manufacturer: VISHAY

Manufacturer part number:
SM6T18CA-E3/5B
TME Symbol:
SM6T18CA-E3/5B

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
15.3V
Breakdown voltage
17.1V
Max. forward impulse current
24A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1µA
Technology
TransZorb®
Manufacturer series
SM6T
Gross weight0.12 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SM6T18CA-E3/5B
0 in TME stock
No. of pieces (Multiple of: 3 200)
Minimum order quantity: 3 200.
Multiple of: 3 200.
Net price for quantities from 3200 pcs - 0.08 USDGross price for quantities from 3200 pcs - 0.08 USD
Net price for quantities from 6400 pcs - 0.07 USDGross price for quantities from 6400 pcs - 0.07 USD
Net price for quantities from 9600 pcs - 0.07 USDGross price for quantities from 9600 pcs - 0.07 USD
Net price for quantities from 16000 pcs - 0.07 USDGross price for quantities from 16000 pcs - 0.07 USD
Net price for quantities from 22400 pcs - 0.07 USDGross price for quantities from 22400 pcs - 0.07 USD