+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM6T220CA-E3/5B

Diode: TVS; 600W; 220V; 2A; bidirectional; ±5%; DO214AA,SMB; SM6T

Manufacturer: VISHAY

Manufacturer part number:
SM6T220CA-E3/5B
TME Symbol:
SM6T220CA-E3/5B

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
188V
Breakdown voltage
220V
Max. forward impulse current
2A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel, tape
Manufacturer series
SM6T
Gross weight0.12 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SM6T220CA-E3/5B
0 in TME stock
Net price for quantities from 3200 pcs - 0.12 USDGross price for quantities from 3200 pcs - 0.12 USD
Net price for quantities from 6400 pcs - 0.11 USDGross price for quantities from 6400 pcs - 0.11 USD
Net price for quantities from 9600 pcs - 0.11 USDGross price for quantities from 9600 pcs - 0.11 USD
Net price for quantities from 12800 pcs - 0.10 USDGross price for quantities from 12800 pcs - 0.10 USD
Net price for quantities from 16000 pcs - 0.10 USDGross price for quantities from 16000 pcs - 0.10 USD
Net price for quantities from 22400 pcs - 0.09 USDGross price for quantities from 22400 pcs - 0.09 USD
Net price for quantities from 32000 pcs - 0.09 USDGross price for quantities from 32000 pcs - 0.09 USD
Net price for quantities from 48000 pcs - 0.08 USDGross price for quantities from 48000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 200)