+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM6T24A-E3/5B

Diode: TVS; 600W; 22.8V; 18A; unidirectional; ±5%; DO214AA,SMB; SM6T

NEW

Manufacturer: VISHAY

Manufacturer part number:
SM6T24A-E3/5B
TME Symbol:
SM6T24A-E3/5B

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
20.5V
Breakdown voltage
22.8V
Max. forward impulse current
18A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1µA
Technology
TransZorb®
Manufacturer series
SM6T
Gross weight0.11 g
See other products in this category: Unidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SM6T24A-E3/5B
0 in TME stock
Net price for quantities from 3200 pcs - 0.06 USDGross price for quantities from 3200 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.