+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM6T33AY

Diode: TVS; 600W; 33V; 13.1A; unidirectional; ±5%; SMB; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
SM6T33AY
TME Symbol:
SM6T33AY

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
28.2V
Breakdown voltage
33V
Max. forward impulse current
13.1A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
SMB
Mounting
SMD
Leakage current
1µA
Application
automotive industry
Kind of package
reel, tape
Gross weight0.14 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes STMicroelectronics,
*
SM6T33AY
1122 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2500 pcs - 0.20 USDGross price for quantities from 2500 pcs - 0.20 USD
Net price for quantities from 5000 pcs - 0.19 USDGross price for quantities from 5000 pcs - 0.19 USD
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
Net price for quantities from 25000 pcs - 0.17 USDGross price for quantities from 25000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs