+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM6T33CA-M3/5B

Diode: TVS; 600W; 31.4V; 13.1A; bidirectional; ±5%; DO214AA,SMB

NEW

Manufacturer: VISHAY

Manufacturer part number:
SM6T33CA-M3/5B
TME Symbol:
SM6T33CA-M3/5B

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
28.2V
Breakdown voltage
31.4V
Max. forward impulse current
13.1A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1µA
Technology
TransZorb®
Manufacturer series
SM6T
Gross weight0.12 g
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SM6T33CA-M3/5B
0 in TME stock
Net price for quantities from 9600 pcs - 0.23 USDGross price for quantities from 9600 pcs - 0.23 USD
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 9 600.
Multiplicity: 3 200.