+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM6T39A-E3/52

Diode: TVS; 600W; 39V; 11.1A; unidirectional; ±5%; DO214AA,SMB; SM6T


Manufacturer: VISHAY

Manufacturer part number:
SM6T39A-E3/52
TME Symbol:
SM6T39A-E3/52

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
33.3V
Breakdown voltage
39V
Max. forward impulse current
11.1A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AA, SMB
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SM6T
Gross weight0.142 g
Certificates

WATCH VIDEO

See other products in this category: Unidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SM6T39A-E3/52
3373 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 750 pcs - 0.12 USDGross price for quantities from 750 pcs - 0.12 USD
Net price for quantities from 1500 pcs - 0.10 USDGross price for quantities from 1500 pcs - 0.10 USD
Net price for quantities from 2250 pcs - 0.09 USDGross price for quantities from 2250 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 3750 pcs - 0.08 USDGross price for quantities from 3750 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs