+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.6kW | |
Max. off-state voltage | 33.3V | |
Breakdown voltage | 39V | |
Max. forward impulse current | 11.1A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | DO214AA, SMB | |
Mounting | SMD | |
Leakage current | 1µA | |
Features of semiconductor devices | glass passivated | |
Technology | TransZorb® | |
Kind of package | 13 inch reel, tape | |
Manufacturer series | SM6T |