+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of diode | TVS | |
Peak pulse power dissipation | 0.6kW | |
Max. off-state voltage | 47.6V | |
Breakdown voltage | 56V | |
Max. forward impulse current | 7.8A | |
Semiconductor structure | unidirectional | |
Tolerance | ±5% | |
Case | SMB | |
Mounting | SMD | |
Leakage current | 1µA | |
Application | automotive industry | |
Kind of package | reel, tape |