+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM712-TP

Diode: TVS array; 7.5÷13.3V; 13A; 400W; asymmetric,bidirectional


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SM712-TP
TME Symbol:
SM712-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS array
Breakdown voltage
7.5...13.3V
Max. forward impulse current
13A
Peak pulse power dissipation
0.4kW
Semiconductor structure
asymmetric, bidirectional
Mounting
SMD
Case
SOT23
Max. off-state voltage
7...12V
Leakage current
1µA
Number of channels
2
Capacitance
45pF
Kind of package
reel, tape
Gross weight0.018 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays MICRO COMMERCIAL COMPONENTS,
*
SM712-TP
1 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 3000 pcs - 0.16 USDGross price for quantities from 3000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcsCardboard = 15 000 pcs