+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM72485MME/NOPB

IC: PMIC; Uin: 6÷95V; Uout: 2.5÷85V; WSON8; buck


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SM72485MME/NOPB
TME Symbol:
SM72485MME/NOPB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
PMIC
Input voltage
6...95V
Output voltage
2.5...85V
Output current
0.15A
Frequency
50kHz...1.1MHz
Mounting
SMD
Case
WSON8
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Gross weight0.054 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits TEXAS INSTRUMENTS,
*
SM72485MME/NOPB
0 in TME stock
Net price for quantities from 250 pcs - 2.79 USDGross price for quantities from 250 pcs - 2.79 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.