+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PM-M8A-04P-FF-SR7A01-00A(H)

Connector: M8; female; PIN: 4; 3A; 30V; IP65,IP67; angled 90°; plug


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
PM-M8A-04P-FF-SR7A01-00A(H)
TME Symbol:
SM8-PRT-A4F-2A010V

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
M8
Kind of connector
female
Number of pins
4
Current rating
3A
Rated voltage
30V
IP rating
IP65, IP67
Spatial orientation
angled 90°
Connector
plug
Locking system
internal thread, threaded joint
Electrical mounting
cables
Cable length
1m
Operating temperature
-25...85°C
Connector variant
  • with lead
  • with strain relief
Gross weight35.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M8 connectors DEGSON ELECTRONICS,
*
PM-M8A-04P-FF-SR7A01-00A(H)
196 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 20 pcs - 7.04 USDGross price for quantities from 20 pcs - 7.04 USD
Net price for quantities from 100 pcs - 6.40 USDGross price for quantities from 100 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs