+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM8S26A-TP

Diode: TVS; 6.6kW; 28.9÷31.9V; 157A; unidirectional; DO218AB

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SM8S26A-TP
TME Symbol:
SM8S26A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
6.6kW
Max. off-state voltage
26V
Breakdown voltage
28.9...31.9V
Max. forward impulse current
157A
Semiconductor structure
unidirectional
Case
DO218AB
Mounting
SMD
Leakage current
10µA
Kind of package
reel, tape
Gross weight3.035 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SM8S26A-TP
1294 in TME stock
Net price for quantities from 1 pcs - 2.94 USDGross price for quantities from 1 pcs - 2.94 USD
Net price for quantities from 5 pcs - 2.72 USDGross price for quantities from 5 pcs - 2.72 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
Net price for quantities from 100 pcs - 2.34 USDGross price for quantities from 100 pcs - 2.34 USD
Net price for quantities from 250 pcs - 2.18 USDGross price for quantities from 250 pcs - 2.18 USD
Net price for quantities from 750 pcs - 2.16 USDGross price for quantities from 750 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 750 pcs