+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM8S30A-TP

Diode: TVS; 6.6kW; 33.3÷36.8V; 136A; unidirectional; DO218AB

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SM8S30A-TP
TME Symbol:
SM8S30A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
6.6kW
Max. off-state voltage
30V
Breakdown voltage
33.3...36.8V
Max. forward impulse current
136A
Semiconductor structure
unidirectional
Case
DO218AB
Mounting
SMD
Leakage current
10µA
Application
automotive industry
Kind of package
reel, tape
Gross weight2.5 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SM8S30A-TP
0 in TME stock
Net price for quantities from 750 pcs - 2.10 USDGross price for quantities from 750 pcs - 2.10 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.