+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SM8S33CAJ

Diode: TVS; 6.6kW; 36.7÷40.6V; 124A; bidirectional; DO218J; SM8S


Manufacturer: WeEn Semiconductors

Manufacturer part number:
SM8S33CAJ
TME Symbol:
SM8S33CAJ

Specification

Manufacturer
WeEn Semiconductors
Type of diode
TVS
Peak pulse power dissipation
6.6kW
Max. off-state voltage
33V
Breakdown voltage
36.7...40.6V
Max. forward impulse current
124A
Semiconductor structure
bidirectional
Case
DO218J
Mounting
SMD
Leakage current
5µA
Kind of package
reel, tape
Manufacturer series
SM8S
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes WeEn Semiconductors,
See other products from this series.:
*
SM8S33CAJ
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 1.76 USD
Net price for quantities from 25 pcs - 1.57 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 100 pcs - 1.40 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.