+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SMA-06-0.5

Cable; 0.5m; SMA male,both sides; black; angled; 50Ω


Manufacturer: ONTECK

Manufacturer part number:
SMA-06-0.5
TME Symbol:
SMA-06-0.5

Specification

Manufacturer
ONTECK
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Insulation colour
black
Connector variant
angled
Impedance
50Ω
Cable/adapter structure
  • both sides
  • SMA male
Gross weight14.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies ONTECK,
*
SMA-06-0.5
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 20 pcs - 3.81 USDGross price for quantities from 20 pcs - 3.81 USD
Net price for quantities from 50 pcs - 3.39 USDGross price for quantities from 50 pcs - 3.39 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs